EMC28DTKD-S288

Heilind Number:SULEMC28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DTKD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC28DTKD-S288, is a high-performance female connector designed for reliable signal transmission in electronic applications. With a compact design featuring two rows and 56 positions, it ensures efficient connectivity on PCBs. The clearance hole mount type and card extender termination method make installation easy and secure. Crafted from durable phosphor bronze with gold plating, this connector guarantees excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3A, it meets stringent performance requirements. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in various environments. The EMC28DTKDS288 is a top choice for demanding applications in aerospace, defense, and industrial sectors.