EMC28DTKD

Heilind Number:SULEMC28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTKD

Detailed Description

Introducing the EMC28DTKD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliability under extreme conditions with an amperage rating of 3A and a voltage capacity of 700 VAC. With two rows of 56 gold-plated contacts and a pitch of 2.54mm, it offers secure and efficient connectivity. The straight orientation and clearance hole mount type make installation easy, while the loop bellow contact type guarantees a stable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMC28DTKD is ideal for aerospace, military, and industrial applications where rugged performance is essential. Upgrade your system with this top-of-the-line connector for seamless and dependable PCB connections.