EMC28DTKH-S288

Heilind Number:SULEMC28DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DTKH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC28DTKH-S288, offers high-performance connectivity for electronic devices. Featuring a 2-row design with a female gender, this connector is ideal for applications requiring a 3A current rating. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and 56 positions, it enables secure connections on PCBs. The termination method is through card extender with a clearance hole mount type, making installation easy. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and loop bellow contact type further enhance its durability. With a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it offers a compact yet robust solution for board-to-board connections. Gold-plated termination ensures long-lasting performance. This connector belongs to the EMC28DTKHS288 series, part of our extensive range of high-quality PCB connectors.