EMC28DTKH

Heilind Number:SULEMC28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DTKH

Detailed Description

Introducing the EMC28DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, two rows, and 56 positions make it versatile for various circuit configurations. The clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for industrial and aerospace use. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on PCBs. Trust the EMC28DTKH for superior performance in your electronic systems.