| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DTKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DTKI-S288 |
EMC28DTKI-S288
| Heilind Number: | SULEMC28DTKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DTKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC28DTKI-S288. With a durable construction featuring Phosphor Bronze contacts plated in Gold, this connector offers reliable performance in demanding environments. Its threaded mount type and card extender termination method ensure secure and stable connectivity. Boasting a current rating of 3A and a voltage capacity of 700VAC, it's suitable for various power and signal applications. The 2.54mm pitch and 56 positions accommodate ample connections, while the loop bellow contact type guarantees efficient transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for resilience. Whether in industrial machinery or telecommunications systems, the EMC28DTKIS288 is the ideal solution for high-quality board-to-board connections.

