EMC28DTKN-S288

Heilind Number:SULEMC28DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DTKN-S288

Detailed Description

The EMC28DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, it offers seamless connectivity in space-constrained environments. Featuring two rows and a contact pitch of 2.54mm, it provides 56 positions for versatile usage. The termination method of card extender with gold-plated phosphor bronze contacts ensures reliable and durable performance, even in harsh operating conditions ranging from -65 to 125°C. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straddle orientation further enhance its stability. Measuring 15.49mm in height and 9.4mm in width, it is easy to integrate into PCB designs. Ideal for industries requiring high reliability, such as aerospace, defense, and telecommunications, the EMC28DTKN-S288 meets stringent quality standards for peace of mind. Elevate your connectivity solutions with this advanced PCB connector.