EMC28DTKS-S288

Heilind Number:SULEMC28DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTKS-S288

Detailed Description

The PBT & Phosphor Bronze .00 Connector, with SKU EMC28DTKS-S288, is a high-performance female connector suitable for a variety of applications. Featuring two rows of contacts and a side hole mount type, it ensures secure and stable connections on PCBs. The termination method of card extender, along with gold contact plating on phosphor bronze material, guarantees excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is reliable even in demanding environments. Its loop bellow contact type and straddle orientation further enhance its functionality. With 56 positions and a tail length of .175 inches, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial settings. Boasting a connector height of .61 inches and a width of 9.4mm, it is compact yet efficient. The EMC28DTKSS288 is ideal for board-to-board and card edge connections, making it a versatile solution for your connectivity needs.