EMC28DTKT-S288

Heilind Number:SULEMC28DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DTKT-S288

Detailed Description

Introducing the EMC28DTKTS288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm and 56 positions, this connector offers seamless connectivity in electronic applications. Featuring a female gender, threaded mount type, and card extender termination method, it ensures secure and stable attachment. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained installations. Trust the EMC28DTKTS288 for high-reliability connections in your electronic systems.