| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DTMH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMC28DTMH-S189 |
EMC28DTMH-S189
| Heilind Number: | SULEMC28DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DTMH-S189, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 56 gold-plated contacts made of durable phosphor bronze, this connector ensures reliable connectivity with an amperage rating of 3A and a maximum voltage of 700VAC. The loop bellow contact type and right-angle orientation offer secure mating in tight spaces, while the clearance hole mount type and thru-hole termination method simplify installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial applications. Trust in the EMC28DTMHS189 for high-quality performance and durability.

