| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DTMH |
EMC28DTMH
| Heilind Number: | SULEMC28DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DTMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a 3A current rating and a voltage capacity of 700VAC, it meets the requirements of various industrial applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the 2.54mm pitch and 56 positions provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh operating conditions. Trust the EMC28DTMH for secure and efficient board-to-board connections in your electronic systems.

