| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DTMI |
EMC28DTMI
| Heilind Number: | SULEMC28DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DTMI, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a compact design and right-angle orientation, it saves space on your PCB layout while offering easy access for maintenance. The gold-plated contacts provide excellent signal transmission and durability, meeting the needs of high-speed data transfer. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and stable performance in a wide range of conditions. Ideal for industrial, aerospace, and telecommunication applications, the EMC28DTMI is a trusted solution for your connectivity needs.

