EMC28DTMN-S189

Heilind Number:SULEMC28DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTMN-S189

Detailed Description

Introducing the PBT and Phosphor Bronze Board-to-Board PCB connector, SKU EMC28DTMN-S189. This high-performance connector features a female gender with two rows and a right-angle orientation, making it ideal for space-constrained applications. With a pitch of 2.54mm (.1 in) and 56 positions, it offers reliable connectivity in demanding environments. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The termination method is through-hole, with a tail length of 6.35mm (.25 in), facilitating easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it a versatile solution for various electronic applications. Trust in the EMC28DTMNS189 for secure and efficient board-to-board connections.