EMC28DTMN

Heilind Number:SULEMC28DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DTMN

Detailed Description

The EMC28DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, right-angle orientation, and 2-row design make it versatile for various circuit board setups. With a contact rating of 3A and 700VAC, it guarantees efficient power transmission. The gold-plated contact and termination ensure optimal signal integrity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both industrial and aerospace use. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient without compromising performance. Trust the EMC28DTMN for secure and efficient board-to-board connections in critical electronic systems.