| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DTMS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DTMS-S189 |
EMC28DTMS-S189
| Heilind Number: | SULEMC28DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC28DTMS-S189. With a sleek design featuring two rows and right-angle orientation, this female connector boasts high-performance attributes perfect for your electronic projects. Featuring gold termination plating on phosphor bronze contacts, it ensures reliable conductivity with a maximum voltage of 700 VAC and an amperage of 3A. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand varying environmental conditions. Its loop bellow contact type and side hole mount make for easy and secure installations. Meeting the demands of high-quality connectors, the EMC28DTMSS189 is a must-have for any PCB assembly or card edge connection task.

