EMC28DTMS

Heilind Number:SULEMC28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTMS

Detailed Description

The EMC28DTMS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a side hole mount type, allows for easy installation on PCBs. Boasting a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. The Loop Bellow contact type and right-angle orientation further enhance its versatility. With 56 positions and a voltage rating of 700 VAC, it's suitable for power and signal transmission. Operating within a wide temperature range from -65 to 125°C, it's ideal for both commercial and industrial use. The gold termination plating ensures long-term durability. Measuring .61 inches in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs.