| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DTMT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMC28DTMT-S189 |
EMC28DTMT-S189
| Heilind Number: | SULEMC28DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, EMC28DTMT-S189. This high-performance connector features a female gender with two rows and a threaded mount type, ensuring secure and stable connections. With a contact rating of 3A and voltage rating of 700VAC, it meets the demands of various applications. The 56-position connector, with Loop Bellow contact type and gold plating, guarantees reliable signal transmission. Designed for durability, it has an operating temperature range of -65 to 125°C. The right-angle orientation and .25-inch tail length facilitate easy installation. Ideal for hi-rel environments, this connector is a dependable choice for your PCB connectivity needs.

