EMC28DTMT

Heilind Number:SULEMC28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTMT

Detailed Description

Introducing the EMC28DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in industrial settings. Featuring two rows of female pins, it offers a total of 56 positions for seamless connectivity. The loop bellow contact type, crafted from phosphor bronze and plated with gold, ensures reliable signal transmission even in harsh environments. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions with ease. The right-angle orientation and .25-inch tail length make it versatile for various board-to-board connections. Trust the EMC28DTMT for efficient and durable connectivity in your electronic designs.