EMC30DCKD-S288

Heilind Number:SULEMC30DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DCKD-S288

Detailed Description

Introducing the EMC30DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, clearance hole mount type, and card extender termination method make it easy to install and maintain. Boasting an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its 2-row, 60-position design with a pitch of 2.54mm allows for efficient PCB connections. The loop bellow contact type with gold plating guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the EMC30DCKD-S288 for secure and efficient board-to-board connections in your next project.