EMC30DCKH-S288

Heilind Number:SULEMC30DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC30DCKH-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (0.1 in) and a total of 60 positions, making it ideal for secure and efficient connections. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is reliable in even the most demanding environments. Its clearance hole mount type and card extender termination method offer easy installation on PCBs. The connector's loop bellow contact type and straddle orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust in the EMC30DCKHS288 for seamless board-to-board connections in your next project.