EMC30DCKH

Heilind Number:SULEMC30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DCKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC30DCKH, designed for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a 3A amperage rating and a voltage tolerance of 700 VAC, it guarantees efficient power transmission. The contact material of phosphor bronze and gold plating offer excellent conductivity and durability. Its loop bellow contact type and straight orientation make it ideal for various PCB setups. With 60 positions and a pitch of 2.54mm, it allows for precise and seamless connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold termination plating ensures long-lasting performance. This connector is perfect for demanding applications in industries such as aerospace, telecommunications, and medical equipment. Trust the EMC30DCKH for your connectivity needs.