EMC30DCKI-S288

Heilind Number:SULEMC30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DCKI-S288

Detailed Description

The EMC30DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 contacts each, this connector offers reliable connectivity for complex circuitry. Featuring a threaded mount type and card extender termination method, it ensures secure attachment and easy installation. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent electrical requirements. The connector's loop bellow contact type and straddle orientation allow for efficient signal transmission. Its operating temperature range of -65 to 125°C ensures performance in harsh environments. Measuring .61 inches in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution for interconnecting PCBs. The EMC30DCKI-S288 is ideal for use in aerospace, defense, and other hi-rel industries where reliability is paramount.