EMC30DCKI

Heilind Number:SULEMC30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DCKI

Detailed Description

Introducing the EMC30DCKI, a high-performance female connector designed for seamless board-to-board or card edge connectivity in electronic devices. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 60 gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. The contact material, phosphor bronze, guarantees durability even in harsh operating conditions ranging from -65 to 125°C. Its straight orientation and threaded mount type make installation easy and secure, while the thru-hole termination method offers stable soldering. The loop bellow contact type further enhances its reliability. With a tail length of 4.83mm and a connector height of 15.49mm, the EMC30DCKI is suitable for various PCB applications. Trust in its quality and performance for your connectivity needs.