EMC30DCKN-S288

Heilind Number:SULEMC30DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DCKN-S288

Detailed Description

The EMC30DCKN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a compact design and 2 rows of 60 positions, it offers ample connectivity in a space-saving layout. Featuring a female gender and loop bellow contact type, it ensures secure mating with corresponding male connectors. The connector is constructed with durable PBT and phosphor bronze materials, enhancing its longevity and performance. Gold contact plating guarantees excellent conductivity, even at a high voltage of 700 VAC. Its termination method of card extender and straddle orientation make it versatile for various PCB assembly applications. With a tail length of .175 inches and a connector height of .61 inches, it provides easy installation and a low profile. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. Ideal for use in industrial, aerospace, and telecommunications applications, the EMC30DCKN-S288 is a reliable solution for your connectivity needs.