EMC30DCKN

Heilind Number:SULEMC30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DCKN

Detailed Description

The EMC30DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The 60-position, dual-row design with loop bellow contacts allows for secure connections. Gold plating on the contacts and termination ensures optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and no mounting requirement make installation easy. With a pitch of 2.54mm, the connector provides precise alignment. Its compact size, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Perfect for industrial and commercial electronics, the EMC30DCKN is a reliable solution for your connectivity needs.