| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC30DCKS-S288 |
EMC30DCKS-S288
| Heilind Number: | SULEMC30DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC30DCKS-S288, a reliable solution for high-performance electronic connections. This female connector, featuring 60 positions across 2 rows with a pitch of 2.54mm, ensures secure and efficient data transfer. Crafted with top-quality Phosphor Bronze contacts plated in gold, it guarantees optimal conductivity and durability. The side hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding industrial applications. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the EMC30DCKSS288 for seamless connectivity in your electronic systems.

