EMC30DCKS

Heilind Number:SULEMC30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DCKS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMC30DCKS. Designed for high-performance applications, this connector boasts a 3A amperage rating and two rows for efficient connectivity. Featuring a Side Hole mount type and Thru Hole termination method, installation is a breeze. The loop bellow contact type, crafted from gold-plated phosphor bronze, ensures reliable signal transmission with minimal interference. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding environments. Operating smoothly in temperatures ranging from -65 to 125°C, it offers durability and stability. Measuring at a compact .61in height and 9.4mm width, it's perfect for space-constrained applications. Trust in the EMC30DCKS for seamless board-to-board connections in your projects.