EMC30DCKT-S288

Heilind Number:SULEMC30DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DCKT-S288

Detailed Description

Introducing the EMC30DCKT-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a sleek and compact design, this connector features two rows for efficient signal transmission, catering to a variety of electronic setups. Crafted with PBT and phosphor bronze materials, it guarantees durability and reliability. The gold-plated contact surfaces ensure seamless conductivity, even at high voltages of up to 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and extreme environments. The 60-position configuration, along with a 2.54mm pitch, offers versatility in connectivity. Its threaded mount type and straddle orientation allow for secure installation. Whether in aerospace, telecommunications, or industrial systems, the EMC30DCKT-S288 is the perfect choice for your connectivity needs.