EMC30DCKT

Heilind Number:SULEMC30DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DCKT

Detailed Description

The EMC30DCKT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance in various applications. With a low amperage rating of 3A and a voltage capacity of 700VAC, it operates safely and efficiently. The female connector with two rows and 60 positions offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold contact plating and loop bellow contact type guarantee excellent conductivity and signal integrity. With a pitch of 2.54mm, it allows for precise and compact PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The EMC30DCKT is a reliable choice for demanding electronic systems requiring high-performance connectors.