EMC30DRAH

Heilind Number:SULEMC30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRAH

Detailed Description

Introducing the EMC30DRAH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring dual rows with a total of 60 female contacts, this connector ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for demanding applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the through-hole termination method ensures a strong and lasting connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet highly functional. Trust the EMC30DRAH for seamless board-to-board connections in your electronic designs.