EMC30DRAI

Heilind Number:SULEMC30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRAI

Detailed Description

PBT & Phosphor Bronze .00 connectors are designed for high-performance board-to-board and card edge applications. With a 3A amperage and 700VAC voltage rating, these female connectors provide reliable power transmission. Featuring two rows of 60 positions with a 2.54mm pitch, they offer ample connectivity in a compact design. The termination method is through-hole threaded, ensuring secure and stable mounting on PCBs. Constructed with phosphor bronze contacts plated with gold, these connectors guarantee excellent conductivity and durability. The full bellow contact type and right-angle orientation further enhance their versatility. With an operating temperature range of -65 to 125°C, they are suitable for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, these connectors are space-efficient. Gold termination plating ensures corrosion resistance for long-term reliability. Trusted for their high quality and performance, the EMC30DRAI connectors are ideal for demanding industrial applications.