| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC30DRAN |
EMC30DRAN
| Heilind Number: | SULEMC30DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DRAN |
| ECAD Model: |
Specifications
Detailed Description
The EMC30DRAN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows of 60 positions, this connector ensures seamless connectivity in various electronic applications. With a rugged construction and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. The full bellow contact type guarantees secure mating, while the right-angle orientation allows for space-saving installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for demanding industrial settings. Trust the EMC30DRAN for exceptional performance and durability in your PCB connectivity needs.

