EMC30DRAS

Heilind Number:SULEMC30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRAS

Detailed Description

Introducing the EMC30DRAS, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in industrial environments. Featuring a female gender, two rows, and a side hole mount type, it ensures easy installation on circuit boards. The Thru Hole termination method with Gold contact plating guarantees excellent conductivity, while the Full Bellow contact type and Right Angle orientation optimize signal transmission. With a current rating of 3A and a maximum voltage of 700VAC, it meets stringent power requirements. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications. With 60 positions and a pitch of 2.54mm, it offers versatile connectivity options. The Gold termination plating ensures long-term durability, making it a reliable choice for critical systems. Elevate your PCB designs with the EMC30DRAS connector.