EMC30DREH-S13

Heilind Number:SULEMC30DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DREH-S13

Detailed Description

The EMC30DREH-S13 is a high-performance female connector designed for board-to-board and card edge applications. With a compact form factor and a pitch of 2.54mm, it features two rows of 60 gold-plated contacts, ensuring reliable signal transmission at a voltage of 700VAC and an amperage of 3A. The connector's phosphor bronze contact material and full bellow design guarantee durability and optimal conductivity, even in harsh operating environments ranging from -65 to 125°C. Its clearance hole mount type and card extender termination method facilitate easy and secure installation, while the straddle orientation allows for efficient PCB layout. With a low connector height of 10.95mm and a width of 8.38mm, it offers space-saving benefits without compromising on performance. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the EMC30DREHS13 is a trusted solution for high-reliability connectivity needs.