EMC30DREH

Heilind Number:SULEMC30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DREH

Detailed Description

Introducing the EMC30DREH, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 60 gold-plated contacts with eyelet termination, it guarantees secure and low-resistance connections. The phosphor bronze contact material and full bellow design offer excellent durability and signal integrity even in harsh environments, with an operating temperature range of -65 to 125°C. The straight orientation and clearance hole mount make installation easy and efficient. Measuring just 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Ideal for high-reliability applications, the EMC30DREH is a top choice for engineers seeking quality and performance in their designs.