EMC30DREI

Heilind Number:SULEMC30DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DREI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DREI

Detailed Description

Introducing the EMC30DREI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged female gender with two rows and eyelet termination method, this connector ensures secure connectivity. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, meeting stringent industry standards. With a pitch of 2.54mm, it offers precise alignment and easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and full bellow contact type further enhance its functionality. With 60 positions and a tail length of 5.72mm, this connector provides ample connectivity options. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Gold termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the EMC30DREI delivers uncompromising performance. Elevate your connectivity solutions with this top-of-the-line connector.