EMC30DREN-S13

Heilind Number:SULEMC30DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DREN-S13

Detailed Description

Introducing the EMC30DREN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 60 positions with a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The termination method is a card extender, with gold plating for durability. With a connector height of 10.95mm and width of 8.38mm, it is easy to integrate into PCB layouts. Trust the EMC30DRENS13 for robust and efficient board-to-board connections in your designs.