EMC30DREN

Heilind Number:SULEMC30DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DREN

Detailed Description

The EMC30DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 60 positions, this connector offers reliable connectivity in industrial settings. Featuring a straight orientation and no mounting requirements, it is easy to integrate into your PCB design. The eyelet termination method and gold contact plating ensure excellent conductivity, even in high-voltage environments up to 700 VAC. Constructed with a durable phosphor bronze contact material and full bellow contact type, it guarantees long-term reliability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh operating conditions. Its compact size, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. Trust the EMC30DREN for efficient and secure board-level connections in your electronic systems.