EMC30DRES-S13

Heilind Number:SULEMC30DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRES-S13

Detailed Description

Introducing the EMC30DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact female gender design, this connector offers seamless connectivity in a dual-row layout, featuring a side hole mount type for easy installation. Engineered for reliability, it boasts a termination method through card extender, ensuring secure connections every time. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. With 60 positions and a voltage rating of 700 VAC, it meets the needs of diverse electronic systems. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is a must-have for industries requiring rugged and durable components. Its compact dimensions of 10.95 mm in height and 8.38 mm in width make it versatile for various PCB layouts. Gold termination plating further enhances its longevity, while its classification under hi-rel ensures top-notch quality. Trust the EMC30DRESS13 for seamless and reliable board-to-board connections in your applications.