EMC30DRES

Heilind Number:SULEMC30DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRES
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRES

Detailed Description

Introducing the EMC30DRES, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a contact material of phosphor bronze and gold contact plating, it ensures excellent conductivity and durability. The termination method of eyelet and side hole mount type make installation hassle-free. Meeting stringent standards, it offers a voltage rating of 700VAC and operates in a wide temperature range from -65 to 125°C. With 60 positions and full bellow contact type, it guarantees reliable signal transmission. The compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. Whether in aerospace, defense, or industrial applications, the EMC30DRES is the perfect choice for high-reliability connectivity.