EMC30DRMD

Heilind Number:SULEMC30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze 2-Row Female Connector, featuring a current rating of 3A and designed for high-performance applications. This connector, with a clearance hole mount type, offers secure wire wrap termination. Crafted from durable phosphor bronze with gold plating, it ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it guarantees efficient power transmission. The loop bellow contact type and straight orientation provide easy connectivity. Boasting 60 positions and a tail length of 14.22mm, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a slim design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Gold termination plating enhances durability. Classified under hi-rel products, the EMC30DRMD is a top choice for board-to-board PCB and card edge connections, meeting the highest industry standards.