EMC30DRMH-S288

Heilind Number:SULEMC30DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRMH-S288

Detailed Description

The EMC30DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 60 contacts, it offers reliable connectivity in tight spaces. Featuring a female gender and loop bellow contact type, it ensures secure mating with low insertion force. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The EMC30DRMHS288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.