EMC30DRMH

Heilind Number:SULEMC30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRMH

Detailed Description

Introducing the EMC30DRMH, a high-performance board-to-board and card edge connector designed for reliable power and signal transmission in demanding environments. This female connector features PBT and phosphor bronze construction, ensuring durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage capacity, it's perfect for a wide range of applications. The contact material is phosphor bronze with gold plating, guaranteeing excellent signal integrity. Its two-row design with 60 positions and 2.54mm pitch offers versatility in connectivity. The termination method is wire wrap, and the connector is mounted through a clearance hole. Operating temperatures ranging from -65 to 125°C make it suitable for harsh conditions. With a straight orientation and a tail length of 14.22mm, installation is convenient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EMC30DRMH ensures secure and efficient connections.