EMC30DRMI-S288

Heilind Number:SULEMC30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRMI-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC30DRMI-S288, is designed for high-performance applications with a current rating of 3A and a voltage capacity of 700 VAC. Featuring a female gender and a two-row layout with 60 positions, this connector offers secure and reliable connectivity. Its threaded mount type and card extender termination method ensure easy installation and maintenance. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a tail length of 13.84mm (.545in), this connector is suitable for various PCB designs. Operating in a wide temperature range from -65 to 125°C, it is highly durable. The connector, with a compact height of 15.49mm (.61in) and a width of 9.4mm (.37in), is ideal for space-constrained environments. Its loop bellow contact type and straddle orientation further enhance its versatility. Classified under high-reliability connectors, this EMC30DRMIS288 model is a top choice for demanding industrial and aerospace applications.