EMC30DRMI

Heilind Number:SULEMC30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRMI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC30DRMI. This high-performance connector features a female gender with 2 rows and a threaded mount type, ensuring secure and reliable connections. With a termination method of wire wrap and contact material of gold-plated phosphor bronze, it guarantees excellent conductivity. Boasting a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for various applications. The 60-position connector with loop bellow contacts and a straight orientation offers versatility. Operating in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. The tail length of 14.22mm and compact design with dimensions of 9.4mm width and 15.49mm height make it space-efficient. Perfect for hi-rel applications, it meets stringent quality standards. Upgrade your connectivity solutions with the EMC30DRMI connector.