EMC30DRMN-S288

Heilind Number:SULEMC30DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRMN-S288

Detailed Description

Introducing the EMC30DRMN-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. Its 60 positions, arranged in 2 rows with a 2.54mm pitch, offer ample connectivity options. The Card Extender termination method and gold-plated contacts guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EMC30DRMN-S288 for dependable performance in your critical electronic systems.