EMC30DRMS-S288

Heilind Number:SULEMC30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRMS-S288

Detailed Description

The PBT & Phosphor Bronze 2-row female connector, featuring a loop bellow contact type, is a high-quality component designed for seamless board-to-board PCB connections. With an amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission in various electronic applications. Its side hole mount type and card extender termination method offer easy and secure installation. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining a compact form factor. The EMC30DRMSS288 connector is a perfect choice for demanding PCB interconnectivity needs, meeting high standards of performance and quality.