EMC30DRMS

Heilind Number:SULEMC30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRMS

Detailed Description

The PBT & Phosphor Bronze EMC30DRMS connector offers reliable board-to-board and card edge connectivity with its two rows of female contacts, accommodating a total of 60 positions. Featuring a durable construction, this connector is ideal for high-reliability applications. Its side hole mount type and wire wrap termination method ensure secure and efficient installation, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets the demands of various electronic systems. Operating in a wide temperature range from -65 to 125°C, the EMC30DRMS connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type further enhance performance, making it a crucial component in electronic assemblies.