EMC30DRMT

Heilind Number:SULEMC30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRMT

Detailed Description

Introducing the EMC30DRMT, a high-performance female connector ideal for board-to-board PCB applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 60 gold-plated phosphor bronze contacts with a pitch of 2.54mm, it guarantees secure and efficient connectivity. The termination method of wire wrap and threaded mount type offer easy and durable installation. Operating in a wide temperature range from -65 to 125°C, the EMC30DRMT connector is suitable for use in various environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space while delivering high performance. Trust the EMC30DRMT for your connectivity needs in demanding applications.