EMC30DRMZ

Heilind Number:SULEMC30DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRMZ

Detailed Description

EMC30DRMZ is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector has two rows of 60 positions, allowing for efficient signal transfer. Its side hole mount type and wire wrap termination method facilitate easy installation. The gold-plated contacts offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. The loop bellow contact type and straight orientation further enhance its performance. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it is space-efficient. The EMC30DRMZ is a top choice for applications requiring durable and high-quality connectors.