EMC30DRSH-S288

Heilind Number:SULEMC30DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRSH-S288

Detailed Description

Introducing the EMC30DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EMC30DRSH-S288 for efficient and secure board-to-board connections in your projects.